Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Glass Convex Mirror D50mm Focal Length 100mm

Order Code:  

52-2109

 
Brand: RVFM  MPN: ??? 
  • Country of Origin:
 Report an error

Discontinued

A general purpose 50mm diameter convex laboratory mirror made from glass.


  • Convex mirror
  • Ideal for basic experiments with light
  • Diameter 50mm
  • Focal length 100mm
Material Glass
Size 50mm
Type Convex

Reviews


Be the first to submit a review