Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Glass Concave Lens D50mm Focal Length 100mm

Order Code:  

52-2108

 
Brand: RVFM  MPN: ??? 
  • Country of Origin:
 Report an error

Discontinued

A general purpose 50mm diameter concave laboratory lens made from glass.


  • Concave lens
  • Ideal for basic experiments with light
  • Diameter 50mm
  • Focal length 100mm
Diameter 50mm
Material Glass
Type Concave

Reviews


Be the first to submit a review