This 17 function digital timer is ideal for complete flexibility in a wide range of applications. The timer offers a three digit LCD for both preset and run time, in a compact size of 17.5mm width. The digital timer is tamper proof with a key lock function.
1 C/O (SPDT) 17 function Compact 17.5mm Multi-voltage 3 digit LCD for Preset time and Run time Option to select Up/Down counting Tamper proof with key lock function All settings accomplished with only two keys
Operating Voltage
24-240V
Display
LCD
Outputs
Relay
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.