This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GIC 1CMDT0 Modular Timer 12 Functions 0.1s - 100h 12-240VAC/DC SPCO

Order Code:  

28-3930

Brand: GIC MPN: 1CMDT0
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.58
5+ £29.17
10+ £27.15

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 7 days

The GIC 1CMDT0 is a multifunction electronic timer with 10 different non signal and signal based modes. It has a wide voltage range for both AC and DC. It is a low powered consumption device with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 8A @ 240V
  • Output relay type: SPCO
  • Supply voltage: 12V AC, 24V DC, 115V AC, 240V AC, 24V AC, 12V DC, 12-240V AC/DC, 230V AC
    Timing function: Leading Edge Bistable, Accumulative Delay on signal, Trailing Edge Impulse1, Signal Off Delay, On Delay, Multi Function, Cyclic Off/On, Impulse On/Off, Signal Off/On, Cyclic On/Off, Leading Edge Impulse2
  • Timing range: 100ms - 100 hours
  • Dimensions: 18(W) x 85(H) x 65(D)mm

Supply Voltage:12 - 240 V AC/DC
Supply Variation:15% to +10%
Frequency:50/60Hz
Power Consumption:2VA (Max.)
Timing Range:0.1s to 100h
Reset Time:200ms (Max)
Relay Output:1 C/0
Contact Rating:8A @ 240 VAC / 5A @ 24 VDC (Resistive)
Operating Temperature:-10°C to +60°C
Storage Temperature:-15°C to +70°C
LED Indication:Green LED - Power ON, Yellow LED - Relay ON
Enclosure:Flame Retardant UL94 - V0
Dimension:18(W) x 85(H) x 65(D)mm
Weight:70g
Mounting:Base/ DIN Rail

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


06 August 2018 Question by: Jason Brown | Product code: 28-3930
Q. Would this be suitable for turning on a 1HP motor for 30 seconds every 10 minutes? If not what could I use?
A. Hi Jason, thank you for your question. The 8 amp rating may just be on the threshold of the current rating, it may be worth going for a more powerful version like 56-9977 with a 16 amp rating.

Reviews


Be the first to submit a review