Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Giant Teeth Demonstration Model - 150 x 185 x 140mm

Order Code:  

06-6764

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 3083  Copy to clipboard EAN-13: 5060155730844
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This model is ideal for demonstrating dental hygiene and tooth care. Can be manipulated manually in a hand-puppet fashion.


  • Toothbrush included for demonstration
  • Fun and educational
  • Size: 150 x 185 x 140mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Tooth model
Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review