Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GFG-8216A Function Generator

Order Code:  

90-6095

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GFG-8216A  Copy to clipboard
 Report an error

Discontinued

The GW Instek GFG-8216A offers a complete solution in generating signals at the 3MHz/5MHz ranges. This model is embedded with standard functions such as TTL/CMOS/ramp output, external voltage controlled frequency (VCF), and built-in 6-digit counter.

The GW Instek GFG-8216A Function Generator is a stable low distortion instrument, which will generate signals in the frequency range up to 5MHz. Typical applications include a wide range of audio response testing applications, vibration testing, servo system evaluation, ultra sound applications, and etc.


  • DDS Technique and FPGA chip design
  • Frequency range: 0.1Hz to 3MHz
  • High frequency accuracy: ±20ppm
  • High frequency stability: ±20ppm
  • Max. frequency resolution: 100MHz
  • Low distortion sine wave: -55dBc, 0.1Hz to 200kHz
  • Voltage display
  • Manufacturers part no. GW Instek SFG-1013
Frequency N/A
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review