Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Gewiss GW 66 001 Horizontal Socket Isolating Switch 16A 110V 2 Pole + Earth IP44

Gewiss GW 66 001 Horizontal Socket Isolating Switch 16A 110V 2 Pole + Earth IP44

Order Code:  

23-2900

  Copy to clipboard
Brand: Gewiss  Copy to clipboard MPN: GW 66 001  Copy to clipboard EAN-13: 8011564005792
 Report an error

Discontinued

Switched 16A 110V 2-pole horizontal socket outlet with isolating switch, ideal for energy distribution in both commercial and industrial environments. The outlet is splashproof to IP44. The outlet incorporates an interlocking rotary switch.


  • Contacts manufactured from solid brass and nickel plated for better abrasion and corrosion resistance
  • Resistant to atmospheric and chemical agents
  • Housings are moulded in high impact resistant nylon
  • 16A rating
  • Yellow body
  • Manufacturer's part GW 66 001
Voltage Rating 110V
Current Rating 16A
Gender Socket
IP Rating IP44
Mounting Surface
Orientation Horizontal
No. of Pins 2P+E
Termination Screw

Reviews


Be the first to submit a review