This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

General Purpose Power Relays 7A 4PDT

<p>An industry standard range of 7A miniature 4-pole changeover relays.</p>
  • Manual test button (not 60-2108)
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Dimensions27.5 x 20.6 x 37mm
Contact rating7A at 240V AC
Contact arrangement4PDT
Contact materialSilver nickel
Operate/release time20ms
Coil operating range80% - 110%
Temperature range40°C to +70°C
SocketsLoad rating:
PCB/chassis10A 250V
DIN rails/surface7A 250V
Finder Part Nos55.34.9.012.004060-1305
55.34.9.024.004060-1310
55.34.8.024.0040

60-1312

55.14.9.012.0000

60-2108

9414

60-1400
942460-1405
947448-0788


08 February 2014 Question by: Chris Mitchell | Product code: 48-0788
Q. Is this the correct socket for the 60-1305 4PDT Relay ? Many thanks Chris
A. Hi Chris. Thank you for your question. This is the correct socket for 60-1305.


15 November 2011 Question by: Mike Biggs | Product code: 60-1405
Q. Does this relay have the base that it plugs into?
A. Hi Mike Thanks for your question. The socket bases for this relay are listed further down in the module, 60-1400 & 60-1405 https://www.rapidonline.com/7A-Power-relay-4PDT-29525