Garo GRC & GSC Series 30mA Type A Curve C RCBOs

<P>A range of residual current circuit breakers (RCBOs) with integral overcurrent protection. The breakers are 'Type A' with 'C' tripping characteristic and are capable of protecting a system against short-circuit current up to 6kA.</P><P>The switch contacts break both the phase and neutral conductors and can be supplied from the top or bottom.</P>
  • Available in 20A and 40A ratings
  • 2 or 4 poles
  • C characteristic
Description Image Product MPN Pricing (Ex VAT) Buy Qty Poles Type Breaking Capacity Current Rating RCBO Type Tripping Characteristics Voltage Rating
Garo RCBOGSC32 32Amps 4Pole RCBO 30Ma Type A Curve 4 Module
Garo RCBOGSC32 32Amps 4Pole RCBO 30Ma Type A Curve 4 Module
Standard range
RCBOGSC32
1+ £95.37

1 in stock, despatched same dayContact us for additional stock
3+neutral RCBO 6kA 32A Type A A curve 230V
Garo RCBO GRC32 32Amps 2Pole RCBO 30Ma Type A Curve 2 Module
Garo RCBO GRC32 32Amps 2Pole RCBO 30Ma Type A Curve 2 Module
Standard range
RCBO GRC32
1+ £9.48

56 in stock, despatched same dayContact us for additional stock
2 RCBO 6kA 32A Type A A curve 230V
Garo typeCurrent ratingNo. of polesOrder code
RCBO GRC2020A265-3220
RCBO GRC4040A265-3221
RCBO GSC2020A465-3222


Trustpilot