Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Eisco 35 - 0 - 35mV Single Range Moving Coil Galvanometer

Order Code:  

52-2644

 
Brand: Eisco  MPN: PH1084B 
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
11 in Stock, despatched same dayAdditional quantity lead time 5 months

This 35 - 0 - 35mV moving coil DC galvanometer is useful for electrical current detection.


  • Moving coil meter
  • DC Type EDM-80
  • 35 - 0 - 35mV
  • Sensitivity 1mV/div
  • Square clear acrylic front cover, fully enclosed
  • 2.5% accuracy
  • Scale length 60mm (2.5in.)
  • Dimensions: 127mm (5in.) long, 89mm (3.5in.) wide and 83mm (3.25in.) tall
  • Zero adjustment
  • 4mm connection terminals
  • Eisco type PH1084B
Type Galvanometer

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review