Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sunartis G928 Window Thermometer

Order Code:  

57-4593

  Copy to clipboard
Brand: Sunartis  Copy to clipboard MPN: G928  Copy to clipboard EAN-13: 4016138281125
  • Country of Origin:
 Report an error

Discontinued

When mounted outside, this large thermometer is easy to read from indoors and will tell you the current outdoor temperature.


  • Temperature measuring range -36 to +50°C
  • High-quality design
  • Chrome finish
  • Includes mounting materials
  • Height 210mm
  • Width 26mm
  • Sunartis type G928
Type Outdoor
Colour Chrome

Reviews


Be the first to submit a review