Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid G252525B ABS Electronics Potting Enclosure 25x25x25

Order Code:  

30-0704

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G252525B Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.056

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
100 in Stock, despatched same dayContact us for additional stock
A black ABS potting box, 25 x 25 x 25mm, ideal for permanent encapsulation of small circuits and assemblies.
  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C

Enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 25mm
Enclosure Width 25mm
External Features N/A
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot