Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Rapid G212112B ABS Electronics Potting Enclosure 21x21x12mm

Rapid G212112B ABS Electronics Potting Enclosure 21x21x12mm

Order Code:  

30-4220

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G212112B Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A black ABS potting box, 21 x 21 x 12mm, ideal for permanent encapsulation of small circuits and assemblies.
  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C

Enclosure modification


Colour Black
Enclosure Height 12mm
Enclosure Length 21mm
Enclosure Width 21mm
External Features N/A
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Boxes

Reviews


Be the first to submit a review

Trustpilot