G10SR4J5Z 100mm Angle Grinder 730W 240V

<p>The HiKOKI G10SR4 Angle Grinder is fitted with a powerful, high durability motor. Features a lockable slide switch and shaft lock button for easy wheel change. The 2-position side handle provides easy operation and flexibility. The reduced circumference handle and lightweight design helps to reduce user fatigue.</p> <p>Supplied with: 1 x Side Handle, 1 x Wrench.</p> <p>Abrasive wheel not included.</p> <p>Specification:</p> <p>Input Power: 730W<br />No Load Speed: 10,000/min.<br />Disc Diameter: 100mm<br />Spindle: M10 x 1.5<br />Arbor: 16mm<br />Weight: 1.7kg</p><p>1 x HiKOKI G10SR4J5Z 100mm Angle Grinder 240V Version</p>

Trustpilot