Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio FX-9860GII-S-UH Graphics Calculator

Order Code:  

19-1953

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: FX-9860GII-S-UH  Copy to clipboard EAN-13: 4971850034155
  • Country of Origin:
 Report an error

Discontinued

The Casio FX-9860G11 Graphics Calculator is among the fastest and most powerful graphic calculators on the market today. It has all of the functionality you would expect with the added bonus of a larger screen, USB connection to a PC and a massive 1.5 Mbyte memory.
Processes and plots encountered in complex calculations and graphics are handled with ease, for enhanced operational efficiency and learning as well.

Casio's original Natural Expression Input, Display and Natural Expression Output Display make it possible to display fractions, exponents, logarithms, powers, and square roots just as they are written in the textbook. The result is enhanced student comprehension and improved math class efficiency.

The Casio FX-9860G11 has been designed for those that do not want to spend a lot of time learning how to use a graphing calculator. Most of the functions on the FX-9860GII are self explanatory and you will not require much time searching the user manual to learn the functions.

Pressing the menu button takes you to a home screen that reveals a graphical display of all of the abilities of the calculator (graphing, equation solver, tables, conics, etc). You could spend a lot of time searching for these features within the menu systems of competing products. The button layout is logical and easy to learn. It is also fantastic that the FX-9860GII simplifies square roots, and the graphing features are far simpler to use than many other models out there.

The FX-9860G11 features a sharp, crisp display on the high-resolution LCD with enlarged dot-area, assuring larger and even sharper images of formulas, graphs and graphics. The clear, eye-friendly, large-sized 64 x 128 dot display will vastly improve the efficiency of study.


  • Rectangular coordinate graphing, Polar coordinate graphing
  • Integration graph
  • Parametric function graphing, Inequality graphing
  • Trace, Zoom (box zoom, zoom in, zoom out, auto zoom)
  • Table and Graph
  • Dual Graph (table and graph, graph and graph)
  • Sketch (tangent line, normal line, inverse function)
  • Solve (root, minimum, maximum, intersection, integration)
  • Dynamic graph
  • Conic section graph
  • Recursion graph
  • List-based one-variable and two-variable statistical analysis
  • Statistical regression calculations
  • Statistical plot (scatter plot, xyLine, normal probability plot, histogram, box plot)
  • Statistical regression graphs (linear, med-med, quadratic, cubic, quartic, logarithmic, exponential, power, sinusoidal, logistic regression)
  • Advanced statistical calculations: tests (Z-test, t-test, Chi square test, F-test, ANOVA), intervals (Z-interval, t-interval), distributions
  • Pie chart
  • Bar graph
  • Power functions (square root, cubic root, square, power, radical root)
  • GCD/LCM
  • Coordinate conversion (Pol, Rec)
  • Combination/Permutation (nCr, nPr)
  • Factorial, Inverse, random numbers, fractions
  • Logical operations
  • Matrix calculations
  • Complex number calculations
  • Base-n calculations/conversions
  • List data calculations
  • Metric Conversion
  • Natural format equation output
  • Calculation history
  • Spreadsheet and statistical plot
  • Numeric equation solver, simultaneous equations, polynomial equations
  • Financial calculations
  • Programming
  • Icon menu
  • Data communication
  • User memory: 62,000 bytes, User Storage memory: 1.5 Mbytes
  • High-resolution LCD
Type Graphic
Number of Digits 10 + 2
Power Source Battery
Dimensions 184 x 91.5 x 21.2mm

Reviews


Be the first to submit a review