Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek Function Generator GFG-8020H

Order Code:  

85-2064

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GFG-8020H  Copy to clipboard
 Report an error

Discontinued

Buy Function Generator GFG-8020H from GW Instek - a high performance 2MHz function generator with in-built 4-digit LED counter offers sine, triangle, square, TTL pulse and CMOS outputs.

The compact and light generator offers excellent performance at an affordable price. Housed in a tough, light grey plastic box with carry handle that can be used as an adjustable tilt when used on a work bench.


  • Frequency range: 0.2Hz - 2MHz
  • Coarse and fine tuning
  • Sine, Triangle, Square, TTL Pulse and CMOS Output
  • Built-in 4-digit counter (INT only)
  • Large 12.5mm LED display
  • Variable DC offset control
  • Output overload protection
Frequency N/A
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Does what it says on the tin

Reviewed by: Robert Webber - 20 March 2014
It's a basic function generator but its digital display is what makes it perfect for lower frequency design. I haven't tried the Voltage controlled input yet, but I expect it to work well if judging by my initial work with it. I only give it 4 stars though as it doesn't mention in the description that there is a cable included therefore I bought one. Not an expensive mistake, but still a bit annoying that it wasn't made clear.