Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW GFG-8015G Instek Function Generator 2MHz

GW GFG-8015G Instek Function Generator 2MHz

Order Code:  

85-2063

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GFG-8015G  Copy to clipboard
 Report an error

Discontinued

Analog Function Generator, 0.2Hz to 2MHz Frequency Range, ±5% Accuracy, 10Vpp Amplitude, Sine, Triangle, Square, Ramp, TTL Pulse Output Waveforms, 100/120/220/230Vac Power Source, Variable DC Offset Control, Output Overload Protection, VCF Input Function, 1000:1 Tuning Range, 20Vpp No Load Amplitude, 280mm Length, 230mm Width, 95mm Height, 2kg Weight
  • Frequency range 0.2Hz to 2MHz
  • Coarse and fine tuning
  • Sine, triangle, square and ramp waveforms
  • Variable DC offset control
  • Voltage controlled frequency (VCF) input function
  • Output overload protection
Frequency 2MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review