Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-34.7G-2.9B1-474 Piezo Element 300 Ohm 3.1 ± 0.5 kHz 34.7mm

Order Code:  

51-7476

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-34.7G-2.9B1-474  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 300 Ω 3.1 ± 0.5kHz is a 34.7mm diameter piezo element with a 30000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 3.1kHz
    Size 34.7 x 0.55mm

    Reviews


    Be the first to submit a review