Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-27T-4.0B1-471 Piezo Element 500 Ohm 4 ± 0.5 kHz 27mm

Order Code:  

51-7473

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-27T-4.0B1-471  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 500 Ω 4 ± 0.5kHz is a 27mm diameter piezo element with a 20000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 4kHz
    Size 27 x 0.42mm

    Reviews


    Be the first to submit a review