Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-20T-6.5A1-466 Piezo Element 300 Ohm 6.5 ± 0.5 kHz 20mm

Order Code:  

51-7487

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-20T-6.5A1-466  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 300 Ω 6.5 ± 0.5kHz is a 20mm diameter piezo element with a 30000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 6.5kHz
    Size 20 x 0.43mm

    Reviews


    Be the first to submit a review