Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-15T-6.0A1-464 Piezo Element 500 Ohm 6 ± 0.5 kHz 15mm

Order Code:  

51-7485

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-15T-6.0A1-464  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 500 Ω 6 ± 0.5kHz is a 15mm diameter piezo element with a 14000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • FT-15T-6.0A1-464
  • Type Piezo element
    Sound Output N/A
    Frequency 6kHz
    Size 15 x 0.23mm

    Reviews


    Be the first to submit a review