Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO FT-10.5T-9.0A1-462 Piezo Element 700 Ohm 8 ~ 9 kHz 10.5mm

Order Code:  

51-7483

 
Brand: KEPO  MPN: FT-10.5T-9.0A1-462 
 Report an error

Discontinued

The KENO Piezo Element 700 Ω 8.5 ±0.5kHz is a 10.5mm diameter piezo element with a 30000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Frequency 8kHz
    Size 10.5 x 0.14mm
    Sound Output N/A
    Type Piezo element

    Reviews


    Be the first to submit a review