Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio FR-620 Printing Calulator

Order Code:  

57-4568

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: FR-620TEC  Copy to clipboard EAN-13: 4971850178514
  • Country of Origin:
 Report an error

Discontinued

The Casio FR-620TEC printing calculator provides retraceable calculation and accounting steps and is well suited to semi-professional use.


  • 12-digit digitron-display
  • Dimensions: 87.8 x 214.5 x 339mm
  • 2-colour printing (RB-02)
  • Paper width: 58mm
  • Printing speed: 3.5 lines per second
  • Power source: AC only
  • Memory back-up battery (1x CR-2032)
  • Weight: approx. 1700g
  • Functions include: Euro conversion, tax calculation, profit calculation, percentage, delta percentage calculation, decimal selector, 3-digit thousand markers, double zero key, independent memory, grand total memory, rounding selector, mark up / mark down, item counter, rapid correction key, average calculations
  • Casio type FR-620TEC
Type Printing
Number of Digits 12
Power Source AC mains
Dimensions 339 x 214.5 x 87.8mm

Reviews


Be the first to submit a review