Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Toolcraft 820956 Foam Mat Inlay For Tool Case 455 x 320 x 60mm

Order Code:  

51-2549

 
Brand: Toolcraft  MPN: 820956  EAN-13: 4016138496697
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.42
5+ £16.81
10+ £14.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
390 available to back OrderStandard factory lead time 9 days

This foam mat inlay from Toolcraft can be used to customise the storage space in a case. Simply cut with a sharp knife using the pre-printed grid (approx. 1.5 x 1.5cm) as a template to give you the shape you require. Sensitive equipment such as laser levels and photographic equipment can then be held securely in place.


  • Universal use
  • For a form-fitting storage of sensitive parts
  • 455 x 320 x 60mm
  • Can be cut in grid 1.5 x 1.5cm
Material Foam
Size 55 x 320 x 60mm
Type Tool box inlay

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review