Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schaffner EMC FN2010-6/06 6A Fn2010 Chassis Mtng Filter

Order Code:  

26-4570

  Copy to clipboard
Brand: Schaffner EMC  Copy to clipboard MPN: FN2010-6/06 Copy to clipboard
  • Quickly find another product in this range by Rated Current:

    3A 6A 10A
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.10
10+ £13.08
50+ £12.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
25 in Stock, despatched same dayAdditional quantity lead time 16 months

Chassis mounting filter from the Schaffner FN2010 series, designed to provide an economic solution for a wide variety of general purpose filtering requirements.


  • Voltage 250V AC
  • Current 6A
  • Faston tab 6.3 x 0.8mm
  • Frequency 0 to 400Hz
  • Inductance 1mH
  • X Capacitance 0.1uFX
  • Y Capacitance 4.7nFY
  • Approved to VDE, UL and CSA
Rated Current 6A
Rated Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot