Stainless steel probe pierces insulation on 14, 16 and 18 gauge wire. You control needle depth to minimize insulation damage. Essential for use under hood or under dash. Use it on fuel injectors or sensors while providing complete insulation to grounding due to design.
- Banana jack accepts all DMM and banana jack leads
- Non-rotating banana jack prevents leads from tangling, allowing you to tighten/loosen clamp while still connected to the test lead
- For use with test leads with 2 mm probes
- Tested to 60V DC
Type |
Clip set |
Current Rating |
N/A |
Voltage Rating |
60V |
Contact Material |
Stainless steel |
Colour |
Black / red / yellow |
Insulation Material |
N/A |
Length |
N/A |
To use this facility please Sign In.
Sign In