Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TLK281-1 SureGrip™ Automotive Test Lead Kit

Order Code:  

17-1035

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3971241  Copy to clipboard EAN-13: 0095969589925
 Report an error
Qty Unit Price (Ex VAT)
1+ £191.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Complete set of test and measurement accessories designed especially for automotive specialists. Use the sharp stainless steel probes to contact the wire conductor or pinpoint tests on a circuit or relay, and the large jaw alligator clips to get a good ground on the engine or to connect to the battery terminals. An extra long set of alligator clips easily grip to the alternator BAT terminal or the S terminals. The set comes with silicone test leads and a case to keep everything organised.


The kit contains the following items:

  • TP81 Insulation piercing clip set
  • TL224 Suregrip silicone test lead set
  • TP220 Suregrip test probe set
  • AC220 Suregrip alligator clip set
  • AC285 Suregrip large jaw alligator clip set
  • Soft case
Type Test lead set
Current Rating 10A
Voltage Rating 60V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review