Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TLK-225 SureGrip™ Master Accessory Set

Order Code:  

17-1077

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3971234  Copy to clipboard EAN-13: 0095969589918
 Report an error
Qty Unit Price (Ex VAT)
1+ £216.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

Kit includes all the SureGrip leads and probes in a handy roll-up pouch:


Kit includes all the SureGrip leads and probes in a handy roll-up pouch:

  • AC220 SureGrip alligator clip set
  • AC280 SureGrip hook clip set
  • AC283 SureGrip pincer clip set
  • AC285 SureGrip large jaw alligator clip set
  • TP220 SureGrip test probe set
  • TL224 SureGrip silicone test lead set
  • Six-pocket storage pouch
Type Accessory set
Current Rating 10A
Voltage Rating 1000V
Contact Material Nickel plated / stainless steel
Colour Black / red
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review