Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL75 Hard Point™ Test Lead Set

Order Code:  

17-1061

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3971218  Copy to clipboard EAN-13: 0095969589895
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This pair of extremely hard economical PVC insulated leads have alloy tips that will resist wear and tear. The distinctive comfort grip probes are ideal for all general measurements.


  • One pair (red, black) of comfort grip probes
  • 48 inches (1.22 m) PVC insulated test leads with right-angle shrouded banana plugs
  • Recommended for general purpose measurements
  • CAT IV 600 V, CAT III 1000 V, 10 A rating. UL listed
  • One year warranty
Type Test lead set
Current Rating 10A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material PVC
Length 1.219m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review