SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. DMM test leads (red, black) with safety shrouded, standard diameter banana plugs
- Right angle connector on both ends
- Reinforced strain relief
- 1.5m silicone-insulated wire resists heat and cold
- CAT IV 600V, CAT III 1000V, 10A rating. UL listed
- One year warranty
Type |
Test lead set |
Current Rating |
10A |
Voltage Rating |
1000V |
Contact Material |
N/A |
Colour |
Black / red |
Insulation Material |
Silicone |
Length |
1.5m |
To use this facility please Sign In.
Sign In