SureGrip accessories are designed to improve steadiness in slippery hands. Rubber overmoulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. One pair (red, black) of silicone insulated leads with straight connectors on both ends.
- Reinforced strain relief
- Includes one pair (red, black) of female couplers
- Extends test leads by 1.5m
- 600V CAT IV, 1000V CAT III, 10A rating. UL listed
- One year warranty
Type |
Test lead set |
Current Rating |
10A |
Voltage Rating |
1000V |
Contact Material |
N/A |
Colour |
Black / red |
Insulation Material |
Silicone |
Length |
1.5m |
To use this facility please Sign In.
Sign In