Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL220-1 SureGrip™ Industrial Test Lead Set

Order Code:  

17-1065

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3971178  Copy to clipboard EAN-13: 0095969589857
 Report an error
Qty Unit Price (Ex VAT)
1+ £107.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

This kit has been designed for all electrical and electronics testing in today's industrial environment.


  • Ideal starter kit for industrial applications
  • Handy all-in-one kit that includes: AC220 SureGrip alligator clip set
  • TP220 SureGrip test probe set
  • TL222 SureGrip silicone test lead set (right to right)
  • One year warranty
Type Test lead set
Current Rating 10A
Voltage Rating 1000V
Contact Material Nickel plated
Colour Black / red
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review