Fluke T100 Voltage Continuity Tester

Fluke T100 Voltage Continuity Tester

MPN
FLUKE T100
Brand
Fluke
UPC-12
095969283205
Order Code
85-3536
  • E
    RoHS Exempt

Discontinued


Buy Fluke T100 Voltage Continuity Tester - providing a fast, highly efficient solution to voltage, continuity and phase rotation testing. Ideal for site conditions, the T100 probe searches out voltage in low level light areas and provides clear LED indication of AC or DC voltage levels.

The revolutionary three-phase detection system of this high performance voltage continuity tester provides quick rotary field indication, and is suitable for single pole and phase detection.

IP65 rating provides the Fluke T100 with protection against water ingress and also complies with EN 61010-1, EN61243-3 and GS38 requirements.


  • LED Bargraph 12 LED's
  • Voltage test
  • Optical and acoustical continuity test
  • Rotary field indication
  • Single pole test for phase detection
  • Indication of polarity
  • Electrical torch function
  • Probe tip protection
  • Voltage display also functions when using discharged or no batteries
  • Size 240 x 56 x 34mm
  • Weight 180g
  • Batteries 2 x 1.5 V Micro, IEC LR03
Size 240 x 56 x 34mm
Size 2 0 x 56 x 34mm

Trustpilot