Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke LVD2 Non-Contact Electrical Voltage Tester

Order Code:  

85-3538

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2740300  Copy to clipboard EAN-13: 0095969369978
 Report an error
Qty Unit Price (Ex VAT)
12+ £53.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

Make it easy to detect voltages with the Fluke LVD2 Volt Light non-contact voltage detector.

Styled like a pen and equipped with a white LED flashlight, this CAT IV 600V rated voltage detector flashes blue within 125mm of the voltage source, and then red within 25mm. So users can safely and accurately determine the presence of AC voltage up to 600V without the risk of contact.

The ultra-bright white LED flashlight in the voltage detector is good for 100,000 hours of use, and is powered by an AAA battery (supplied).


  • Dual Sensitivity
  • LED light with 100,000 hour life
  • Detects from 90 to 600V AC
  • Rated to CAT IV 600V
  • Dual Levels of Detection
  • Blue indicates proximity to AC Voltage source
  • Red indicates you are at the source
  • Operating temperature 0°C to 50°C
  • Ultra-Bright White LED
  • AAA battery included
AC Voltage 90 to 600V
Type Non-contact AC voltage detector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review