SureGrip accessories are designed to improve steadiness in slippery hands. Rubber overmoulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
- These slide-on style insulated alligator clips accept standard probe tips (red, black). SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. One pair (red, black) of small, insulated, nickel plated jaws
- Blunt tip grabs round screw heads up to 9.5mm
- Recommended for use with TL222 and TL224 test leads
- CAT IV 600 V, CAT III 1000 V, 10A rating. UL listed
- One year warranty
Type |
Clip set |
Current Rating |
10A |
Voltage Rating |
1000V |
Contact Material |
Nickel plated |
Colour |
Black / red |
Insulation Material |
N/A |
Length |
N/A |
To use this facility please Sign In.
Sign In