Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Milford Instruments Flexinol Wire 50um x 1m

Milford Instruments Flexinol Wire 50um x 1m

Order Code:  

13-0765

  Copy to clipboard
Brand: Milford Instruments  Copy to clipboard MPN: 3D070  Copy to clipboard
 Report an error

Discontinued

Flexinol wires are highly processed strands of a nickel-titanium alloy called national. At room temperatures, flexion wires are easily stretched by a small force. When heated (e.g. By a small electric current), the wire shortens with a useable amount of force. Flexinol wires contract by 3 to 5% irrespective of gauge size and require typically 0.3V/cm length.
  • Supplied in metre lengths, in 50µm diameter
  • A book entitled 'Muscle Wires' is available, either separately, or in a kit, which also contains a 1m length of each of 50, 100, 150 and 250µm diameter wires

Reviews


Be the first to submit a review