Flex Power Tools 348.503 Sanding Paper Hook & Loop Backing Round 60 Grit Pk 25

Extended range
Order Code:

96-0207

Brand: Flex Power Tools MPN: 348.503 EAN-13: 4030293135178
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These round Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted on to a sander, they are ideal for processing large surfaces on walls and ceilings. The sheets are punched to enable dust extraction.

They have Hook & Loop backing and are suitable for the following Flex models:

GE 5 / GE 5 R
GSE 5R
WSE 7 Vario Set
WSE 7 Vario Plus
WST 700VV
WST 700VV Plus.

The FLX348503 Sanding Papers have the following specifications:
Grit size: P60
Grit type: Medium
Diameter: 225mm.
Pack size: 25.


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot