Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FKA3 BenchVent Filter Kit 495 x 372mm

Order Code:  

87-5541

  Copy to clipboard
Brand: BenchVent  Copy to clipboard MPN: FKA3 (495x372x23mm)  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £57.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/04/2024

A 495 x 372mm Filter Kit for use with BenchVent extraction systems. The kit contains 3 particulate filters and 1 charcoal filter, designed for containment of particulate overspray and low level solvent odour.


  • Contains 3x IFA3 particulate filters and 1x CHA3 Charcoal filter
  • For units BV300S (A300S) and BV200H (A200H)
  • Size: IFA3: 495 x 372 x 23mm, CHA3: 495 x 372 x 15mm
  • Supplied in sets of 4
Type Filter - low level fume

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review