Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FKA2 BenchVent Filter Kit 705 x 502mm

Order Code:  

87-5542

  Copy to clipboard
Brand: BenchVent  Copy to clipboard MPN: FKA2 (705x502x47mm)  Copy to clipboard EAN-13: 0682895677446
 Report an error
Qty Unit Price (Ex VAT)
1+ £86.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/05/2024

A 705 x 502mm Filter Kit for use with BenchVent extraction systems. The kit contains 3 particulate filters and 1 charcoal filter, designed for contaiment of particulate overspray and low level solvent odour.


  • Contains 3x IFA3 particulate filters and 1x CHA3 Charcoal filter
  • For units BV200S (A200S) and BV100H (A100H))
  • Size: IFA3: 705 x 502 x 47mm, CHA3: 705 x 502 x 15mm
  • Supplied in sets of 4
Type Filter - low level fume

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review