Fiskars 1070716 Digging Fork 185Mm Width D-Grip Garden Hand Tool

MPN
1070716
Brand
Fiskars
EAN-13
6411501705648
Order Code
16-3272
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £69.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 07/06/2026

Fiskars 1070716 is a durable garden hand tool engineered for efficient soil aeration and cultivation. This digging fork features a working width of 185 mm and a robust D-grip handle designed to provide superior control and comfort during intensive digging applications. Constructed with high-strength materials, the tool offers excellent resistance against bending and wear, making it ideal for tasks such as breaking up dense soil, turning over compost, and integrating organic matter into the ground. Its reliable construction ensures optimal performance in both residential gardens and professional landscaping projects, meeting the demands of both seasoned gardeners and horticulture specialists.
Type Forks
Length 1200mm
Working width 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot