Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer Elektronik DILS 16 GO DIL Plug 16 Grid Pitch 2.54mm 22.6 x 12.5 x 7.6mm

Order Code:  

50-1661

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: DILS 16 GO  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.43
25+ £1.29
100+ £1.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
35 available to back OrderBack-order availability date - 01/05/2024
D

The Fischer Elektronik DIL Plug 16-Pin Grid Pitch 2.54mm has been specially developed for cable connections, as modular housing. Fits DIL sockets or directly into printed circuits.


  • 2.54mm pitch
  • Number of Pins 16
    Type PCB DIL mounting
    Leg Style Solder Pin
    Lead Pitch 2.54mm
    Contact Material Copper alloy
    Contact Plating Gold
    Current Rating 1.5A
    Temperature Range -40 to +200°C
    Length 22.6mm
    Width 12.5mm
    Height 9mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review