Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cathedral Products DSBA4 Fire/Waterproof Case 7 Litres

Order Code:  

06-0461

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: DSBA4  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

The Cathedral Fire and Waterproof Deed Box is a security chest that takes A4 documents without folding and protects them up to 840°C for 30 minutes. The chest has a capacity of 7.3 litres and is fully waterproof even when fully submerged.


  • Protects documents from fire in temperatures of up to 840°C for 30 minutes
  • Waterproof seal keeps contents dry
  • Leak tested for up to 8 hours at a depth of 33cm
  • Key lock for added security (spare keys included)
  • Sturdy carry handle
  • Exterior dimensions: 407 x 166 x 320mm (W x H x D)
  • Interior dimensions: 333 x 94 x 216mm (W x H x D)
  • Capacity 7 litres
  • Approx. weight 12.8kg
Type Security box
Width 407mm
Depth 320mm
Height 166mm
Material N/A

Reviews


Be the first to submit a review