Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Estes D-ES0806 - Firestreak SST - E2X Rocket

Order Code:  

70-0311

 
Brand: Estes  MPN: D-ES0806  UPC-12: 047776008069
  • Country of Origin:
 Report an error

Discontinued

Prepare for lift-off. The Estes Firestreak SST rocket can be assembled in just 15 minutes and can soar to heights of more than 350 feet - time after time. SST stands for Simple Snap Together - and that's all you need to do to get this model ready for the launchpad, making this one of the quickest model rocket kits you will ever build. At just over 10 inches, this rocket features an aerodynamically clean design and is sure to be one of the most reliable rockets in your fleet. This rocket is moulded in a bright purple colour and features easy to apply self-stick decals. A bright orange recovery streamer makes it easy to track and retrieve after launching.


  • Part of the Estes E2X - Easy to Assemble - rocket series
  • No painting or glueing necessary
  • Space-saving and economical mini-engines
  • Length 10.2in (25.9cm)
  • Diameter 0.86in (22mm)
  • Plastic fins
  • Recommended for ages 10 and up, with adult supervision for those under 12
  • Manufacturer's part D-ES0806

Launch system, model rocket engines, igniters and recovery wadding are required - sold separately.
Type Rocket

Reviews


Be the first to submit a review