Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder Low Profile PCB SPDT 10A Relays

<p>The Finder 43.41 series is an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.</p>
  • 1 CO (SPDT), 10A
  • 3.2mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
Dimensions:30.2mm (L) x 10.2mm (W) x 15.4mm (H)
Contact rating:10/15A at 240V AC
Contact arrangement:Single pole changeover
Contact material:Standard AgCdO (Silver Cadmium Oxide)
Mechanical life:>10 x 106 cycles
Operate/release time:6ms/4ms
Pinning:3.2mm
Coil consumption:400mW
Resistance:6V150Ω
24V2200Ω
48V9200Ω
Temperature range:–40°C to +85°C
*Question functionality currently disabled