Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 43.41.7.006.2000 6V Relay SPDT DC 10A (43.41 Series)

Order Code:  

60-4070

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 43.41.7.006.2000  Copy to clipboard EAN-13: 8012823121833
 Report an error

Discontinued

The Finder 6V Relay SPDT DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.


  • 1 CO (SPDT), 10A
  • 3.2mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
Contact Configuration SPDT-CO
Coil Voltage (DC) 6V
Switching Voltage Max (AC) 250V
Switching Current Max 10A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 40mA
Coil Resistance 150Ω
Height 15.4mm
Length 30.2mm
Width 10.2mm

Reviews


Be the first to submit a review