Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox Piccolo ABS C 65 G 140 x 80 x 65mm Grey Cover IP66/67

Order Code:  

30-0479

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: Piccolo ABS C 65 G  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This Piccolo ABS enclosure from Fibox has been specially designed to house push-buttons, terminal blocks, motor starters and electronic devices.

The box is also ideal for mounting and protecting process control sensors and switches.


  • Dimensions: 140 x 80 x 65mm
  • Material: ABS
  • Ingress protection (EN 60529): IP66/IP67
  • Impact resistance (EN 62262): IK07
  • Electrical insulation: totally insulated
  • Halogen free (DIN/VDE 0472, Part 815): 1
  • Flammability rating: UL 94 HB
  • Glow wire test (IEC 695-2-1) °C: 650
  • NEMA class: NEMA 1, 4, 4X, 6, 6P, 12, 13
  • Fibox type Piccolo ABS C 65 G

Reviews


Be the first to submit a review