Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox ARCA IEC 504021 Polycarbonate 500x400x210mm

Order Code:  

30-2344

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: ARCA 504021  Copy to clipboard EAN-13: 6418074079220
 Report an error

Discontinued

A grey enclosure and cover from the Fibox ARCA series, measuring 500 x 400 x 210mm and supplied complete with cabinet base, door with PUR gasket, mounting plate, screws for mounting plate and 3mm double bit lock(s) with key.


  • 2-point locking
  • Made from grey (RAL 7035) polycarbonate material
  • IP66 rating
  • UL 746C 5V flame resistance rating
  • UV resistance: UL 508
  • 500 x 400 x 210mm (L x W x H)
  • Manufacturer's part ARCA 504021


Type Enclosure
Material Polycarbonate
Length 500mm
Width 400mm
Height 210mm
Series ARCA
Flame Resistance UL 746C 5V
IP Rating IP66
Internal Features N/A
External Features Cover
Finish N/A
Colour Grey

Reviews


Be the first to submit a review