FESTO 153251 QSH-4 Sleeve for secure pneumatic connections

Order Code:

03-1936

Brand: FESTO MPN: 153251 EAN-13: 4052568033286

Discontinued


The Festo Sleeve 153251 QSH-4 is a pneumatic connector designed for efficient airflow in systems. This durable component ensures secure connections in various industrial applications. It is typically used in automation and control equipment requiring reliable pneumatic connections.
Type Sleeve
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot