Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Felt Tamperproof Standard Noticeboards 1200x2400mm

Metroplan Felt Tamperproof Standard Noticeboards 1200x2400mm

Order Code:  

34-6294

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: TP2412  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These tamperproof felt noticeboards from Metroplan have 2 side hinged lockable doors to ensure the contents can be displayed without risk of theft, damage or defacement.


  • Size 1200 x 2400mm
  • Two locks and keys per door
  • Choose from 6 felt cloth colours - Blue (DB), Burgundy (BU), Red (RD), Green (GR), Grey (LG) or Light Blue (LB)
  • Support stays not included
  • Manufacturer's part TP2412

Please state required cloth colour code at time of ordering.
Type Standard
Height 1.2m
Width 2.4m

Reviews


Be the first to submit a review