Faithfull YY08RU025F Rubber Mallet - Black 1.1kg (40oz)

Order Code:

95-8901

Brand: Faithfull MPN: YY08RU025F EAN-13: 5023969225401
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 12/12/2025

All-purpose rubber mallet, used by professional tradesmen in the automotive industry and in maintenance workshops. Also suitable for DIY tasks and applications where a steel head is unsuitable.
Featuring self-locking handles to deliver a gentle but firm blow with little rebound. The wooden handle is contoured to provide a comfortable grip during use.

Colour : Black.
Size : 89 mm (3.1/2in).
Weight : 1.1 kg (40oz).
Face : 89 mm.


Type Rubber Mallet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot